
The TZ03 Series Ceramic Variable Capacitor is a general-purpose component with a ceramic dielectric material and a voltage rating of 50V. It has a tolerance of 0.5% and a weight of 400mg. The capacitor is packaged in a bulk quantity of 1000 and is available in a through-hole mount configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Murata TZ03R121E169B00 technical specifications.
| Package/Case | Ceramic |
| Color | Black |
| Depth | 6mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.19inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.24inch |
| Length | 0.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TZ03 |
| Termination | Radial |
| Tolerance | 0.5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 400mg |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZ03R121E169B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.