
Through-hole mounted ceramic trimmer capacitor with a capacitance range of 10-120pF and a 50V DC rating. Features a black ceramic dielectric, radial termination, and a 0.2mm lead diameter with a 0.24-inch lead pitch. Operates across a temperature range of -25°C to 85°C, with dimensions of 6mm diameter, 6mm depth, and 4.8mm height. This general-purpose component is RoHS compliant and lead-free.
Murata TZ03R121F169B00 technical specifications.
| Color | Black |
| Depth | 6mm |
| Diameter | 6mm |
| Features | General Purpose |
| Height | 4.8mm |
| Height - Seated (Max) | 0.209inch |
| Lead Diameter | 0.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.24inch |
| Length | 0.24inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZ03 |
| Termination | Radial |
| Tolerance | 100% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZ03R121F169B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.