Ceramic trimmer capacitor with a capacitance range of 4.2pF to 20pF and a 100V DC rating. Features a N750 temperature coefficient of ±300 ppm/°C, ±50% tolerance, and top adjustment for 0% to 50% range. Designed for through-hole mounting with radial termination, a 0.24-inch lead pitch, and a maximum operating temperature of 85°C. This general-purpose component is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 20pF |
| Color | Red |
| Depth | 6mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 4.8mm |
| Height - Seated (Max) | 0.209inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.24inch |
| Length | 6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZ03 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.16inch |
| RoHS | Compliant |