
Variable ceramic capacitor with a 100V DC rating, offering a capacitance range from 3pF to 11pF at a 1MHz test frequency. Features a 6mm white ceramic body with radial leads for through-hole mounting and a vertical adjuster. Operates within a temperature range of -25°C to 85°C, with a 0.5% tolerance. This general-purpose component is RoHS compliant and supplied in bulk packaging.
Murata TZ03T110E169B00 technical specifications.
| Body Diameter | 6mm |
| Capacitance | 0uF |
| Package/Case | Ceramic |
| Color | White |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.19inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.24inch |
| Length | 0.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZ03 |
| Termination | Radial |
| Test Frequency | 1MHz |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZ03T110E169B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.