Ceramic trimmer capacitor with a capacitance range of 3pF to 11pF, rated for 100V DC. Features N450 temperature coefficient of ±300 ppm/°C and a ±50% tolerance. Designed for through-hole mounting with radial termination and a 0.24-inch lead pitch. Operates from -25°C to 85°C, with a white ceramic dielectric and general-purpose application.
Checking distributor stock and pricing after the page loads.
| Capacitance | 11pF |
| Color | White |
| Depth | 6mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 4.8mm |
| Height - Seated (Max) | 0.209inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.24inch |
| Length | 6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZ03 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.16inch |
| RoHS | Compliant |