The TZ03T110N169B00 is a ceramic variable capacitor from Murata with a voltage rating of 100V and a tolerance of 50%. It has a package quantity of 1000 units per packaging, which is in a bulk packaging type. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is a general-purpose component with a ceramic material and a radial termination. The capacitor is available in a through-hole mount type with a lead pitch of 0.24inch and a length of 0.24inch.
Murata TZ03T110N169B00 technical specifications.
| Package/Case | Ceramic |
| Depth | 6mm |
| Features | General Purpose |
| Height | 0.19inch |
| Height - Seated (Max) | 0.189inch |
| Lead Pitch | 0.24inch |
| Length | 0.24inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZ03 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 100V |
| Width | 0.16inch |
| RoHS | Compliant |
No datasheet is available for this part.