
This ceramic variable capacitor features a ceramic material and a general purpose design. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a bulk packaging with 1000 units per package. It is RoHS compliant and has a radial termination. The capacitor measures 0.16inch in width, 0.24inch in length, and 0.19inch in height with a seated height of 0.189inch. It is a through hole mount component with a lead pitch of 0.24inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZ03T200F169B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Depth | 6mm |
| Features | General Purpose |
| Height | 0.19inch |
| Height - Seated (Max) | 0.189inch |
| Lead Pitch | 0.24inch |
| Length | 0.24inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZ03 |
| Termination | Radial |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZ03T200F169B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
