Ceramic trimmer capacitor, 1.5pF to 5pF range, rated for 100V DC. Features NP0 dielectric with a temperature coefficient of ±200 ppm/°C and a ±50% tolerance. Designed for through-hole mounting with a radial lead pitch of 0.24 inches. Operates from -25°C to 85°C and is RoHS compliant. Packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5pF |
| Package/Case | Radial |
| Color | Blue |
| Depth | 6mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 4.8mm |
| Height - Seated (Max) | 0.209inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.24inch |
| Length | 6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZ03 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.16inch |
| RoHS | Compliant |