
This ceramic variable capacitor from Murata features a general purpose design, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 1000 pieces per package. The capacitor is RoHS compliant and has a voltage rating of 50V. It is designed for through hole mounting and has a lead pitch of 0.24inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Depth | 6mm |
| Features | General Purpose |
| Height | 0.19inch |
| Height - Seated (Max) | 0.189inch |
| Lead Pitch | 0.24inch |
| Length | 0.24inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZ03 |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.16inch |
| RoHS | Compliant |