Sign in to ask questions about the Murata TZB4P300AB10B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4P300AB10B00 technical specifications.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4P300AB10B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
