
Variable ceramic capacitor for surface mount applications, offering a capacitance range from 6.5pF to 30pF with a ±50% tolerance. Features a 100V DC rated voltage and operates across a temperature range of -25°C to 85°C. Designed with a vertical adjuster and a ceramic dielectric material, this component is packaged in a chip format on tape and reel. Its dimensions are 4.5mm depth, 3mm height, and 4.0mm width, with a 2.7mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZB4P300AB10R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0uF |
| Package/Case | B |
| Color | Green |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Pitch | 2.7mm |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Thickness | 3mm |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 150mg |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4P300AB10R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
