
The TZB4P300BA10R00 is a ceramic variable capacitor from Murata, featuring a 100V voltage rating and 50% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor is packaged in a tape and reel format, making it suitable for automated assembly processes. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Murata TZB4P300BA10R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4P300BA10R00 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4P300BA10R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
