
This ceramic variable capacitor from Murata features a 100V voltage rating and 50% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor is available in a package quantity of 500 units in bulk packaging. It is RoHS compliant and has a ceramic dielectric material. The capacitor measures 0.177inch in length, 0.157inch in width, and 0.118inch in height, with a depth of 4.5mm.
Sign in to ask questions about the Murata TZB4P300EB10B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4P300EB10B00 technical specifications.
| Package/Case | 100 |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4P300EB10B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
