
Surface mount ceramic trimmer capacitor with a capacitance range of 8.5pF to 40pF, rated for 100V DC. Features a N1200 temperature coefficient of ±500 ppm/°C and a tolerance of 50%. Designed for general purpose applications, this component operates from -25°C to 85°C and offers top adjustment from 0% to 50% of its range. Packaged in tape and reel for automated assembly, it measures 4.5mm in depth, 4.0mm in width, and 4.5mm in length.
Murata TZB4P400AA10R00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 300 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4P400AA10R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
