
Ceramic trimmer capacitor with a capacitance range of 8.5pF to 40pF and a voltage rating of 100V. Features a general-purpose design with a 50% tolerance, suitable for surface mount applications. Operating temperature range from -25°C to 85°C, with a lead pitch of 2.7mm. Packaged in tape and reel, this RoHS compliant component utilizes a ceramic dielectric.
Murata TZB4P400AB10R00 technical specifications.
| Capacitance | 40pF |
| Package/Case | B |
| Color | Yellow |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.7mm |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4P400AB10R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
