Cap Trimmer Ceramic 8.5/40pF 100V N1200±500 ppm/°C 0% to 50% Top Adj 85°C T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Features | General Purpose |
| Height | 0.118inch |
| Height - Seated (Max) | 0.126inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |