The TZB4P400CA10B00 is a ceramic variable capacitor from Murata with a voltage rating of 100V and a tolerance of 0.5%. It has a package quantity of 500 and is packaged in bulk. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Depth | 4mm |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |