
The TZB4R200AA10B00 ceramic variable capacitor from Murata features a ceramic dielectric material and a general purpose design. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is surface mountable and has a voltage rating of 100V. It is RoHS compliant and available in a bulk packaging option with a package quantity of 500.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
