
This ceramic variable capacitor from Murata features a general purpose design with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a voltage rating of 100V and is available in a package quantity of 2500 pieces. The capacitor is packaged in tape and reel format and is RoHS compliant. It measures 4.5mm in depth, 0.177inch in length, 0.157inch in width, and 0.118inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZB4R200AA10R01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4R200AA10R01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
