
This ceramic variable capacitor from Murata features a ceramic dielectric material and a general purpose design. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a ceramic package with a surface mount termination. It is RoHS compliant and available in bulk packaging with a quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZB4R200AB10B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4R200AB10B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.