Variable capacitor, ceramic dielectric, offering a capacitance range from 4.5pF to 20pF with a 100V DC rating. This surface mount component features a vertical adjuster and is designed for general-purpose applications. Operating across a temperature range of -25°C to 85°C, it is packaged in tape and reel for automated assembly. The component is RoHS compliant and utilizes ceramic material with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZB4R200AB10R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0uF |
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.7mm |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Thickness | 3mm |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 150mg |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4R200AB10R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.