The TZB4R200AB10R01 is a ceramic variable capacitor from Murata with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a general purpose design and is available in a package quantity of 2500 pieces. The capacitor is packaged in tape and reel format and is RoHS compliant. It has a voltage rating of 100V and a tolerance of 50%. The capacitor measures 0.177inch in length, 0.157inch in width, and 0.118inch in height, with a depth of 4.5mm.
Sign in to ask questions about the Murata TZB4R200AB10R01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4R200AB10R01 technical specifications.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4R200AB10R01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
