
The TZB4R200BA10R01 is a ceramic variable capacitor from Murata, featuring a 100-pin package and surface mount termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. This component is RoHS compliant and available in quantities of 2500 per reel. The capacitor has a tolerance of 50% and a voltage rating of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZB4R200BA10R01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.276inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4R200BA10R01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
