
The TZB4R200BB10B00 ceramic capacitor from Murata is a general-purpose component with a voltage rating of 100V and a tolerance of 50%. It features a ceramic dielectric material and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in bulk packaging with a package quantity of 500 units.
Murata TZB4R200BB10B00 technical specifications.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.276inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4R200BB10B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.