The TZB4R200CB10B00 ceramic variable capacitor from Murata is a 100V rated component with a tolerance of 0.5%. It has a package quantity of 500 units and is packaged in bulk. The capacitor measures 4mm in depth, 0.244inch in length, 0.197inch in width, and 0.118inch in height. It is designed for surface mount and through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Depth | 4mm |
| Height | 0.118inch |
| Length | 0.244inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |