
The TZB4R200EA10B00 is a ceramic variable capacitor from Murata, featuring a ceramic package and a tolerance of 0.5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. This component is RoHS compliant and is available in a bulk packaging quantity of 500. It is a general-purpose ceramic variable capacitor with a voltage rating of 100V.
Sign in to ask questions about the Murata TZB4R200EA10B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4R200EA10B00 technical specifications.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4R200EA10B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
