
This ceramic variable capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a ceramic dielectric material and a ceramic package. The capacitor is available in a surface mount package type, with a package quantity of 2500 units per reel. It is compliant with RoHS regulations and is not radiation hardened.
Murata TZB4R500AA10R01 technical specifications.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4R500AA10R01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
