
Variable capacitor, ceramic dielectric, 50V DC rated voltage, 7pF to 50pF capacitance range with 100% positive tolerance. Features a vertical adjuster, surface mount termination, and a yellow ceramic construction. Operates from -25°C to 85°C, packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZB4R500AB10R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0uF |
| Package/Case | B |
| Color | Yellow |
| Depth | 4mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.7mm |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Thickness | 3mm |
| Tolerance | 100% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 150mg |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4R500AB10R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
