
This ceramic variable capacitor from Murata features a 50V voltage rating and 100% tolerance. It is designed for surface mount applications and operates within a temperature range of -25°C to 85°C. The capacitor is packaged in a tape and reel format with 2500 units per package.
Sign in to ask questions about the Murata TZB4R500AB10R01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4R500AB10R01 technical specifications.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4R500AB10R01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
