The TZB4 Series ceramic variable capacitor features a capacitance of 5pF with a tolerance of 0.5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a package quantity of 500 and is packaged in tape and reel. It is a surface mount device (SMD/SMT) with dimensions of 0.118inch in height, 0.177inch in length, and 0.157inch in width.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5E-11F |
| Height | 0.118inch |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 50V |
| Width | 0.157inch |
| RoHS | Compliant |