
Surface mount ceramic trimmer capacitor with a capacitance range of 7pF to 50pF, featuring a 50V DC rating and a N750 temperature coefficient of ±300 ppm/°C. This general-purpose component offers 0% to 100% top adjustability and operates from -25°C to 85°C. The black ceramic dielectric material is housed in a compact 4.5mm depth, 3mm height, and 4mm width package, supplied on tape and reel.
Murata TZB4R500BB10R00 technical specifications.
| Package/Case | B |
| Color | Black |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 300 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4R500BB10R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
