
This ceramic variable capacitor from Murata features a voltage rating of 50V and a tolerance of 0.5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for surface mount applications and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Murata TZB4R500EA10B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4R500EA10B00 technical specifications.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4R500EA10B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
