
The TZB4Z030AA10B00 is a ceramic variable capacitor from Murata, featuring a 100V voltage rating and a maximum operating temperature of 85°C. It has a height of 0.118inch and a width of 0.157inch. This capacitor is designed for surface mount applications and is lead free. It is also RoHS compliant and available in a bulk packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |