
Surface mount ceramic trimmer capacitor with 3pF capacitance and 100V voltage rating. Features NP0 dielectric for stable performance, ±200 ppm/°C temperature coefficient, and 50% tolerance. Operates from -25°C to 85°C, with top adjustment capability. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata TZB4Z030AB10R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4Z030AB10R00 technical specifications.
| Capacitance | 3pF |
| Package/Case | SMD/SMT |
| Color | Brown |
| Depth | 4.5mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Thickness | 3mm |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Weight | 150mg |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z030AB10R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
