
The TZB4Z030BA10B00 is a ceramic variable capacitor from Murata, featuring a 50% tolerance and an operating temperature range of -25°C to 85°C. It is designed for surface mount applications and is available in bulk packaging with a quantity of 500 units. The capacitor has a ceramic dielectric material and a general purpose feature set. It measures 0.177inch in length, 0.157inch in width, and 0.118inch in height, with a depth of 4.5mm. The capacitor is RoHS compliant and has a voltage rating of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZB4Z030BA10B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z030BA10B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
