
The TZB4Z060AA10B00 is a ceramic variable capacitor from Murata with a voltage rating of 100V and a tolerance of 50%. It features a ceramic dielectric material and a general purpose design. The capacitor is available in a ceramic package with a surface mount termination and is suitable for operation over a temperature range of -25°C to 85°C. It is RoHS compliant and available in bulk packaging with a quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZB4Z060AA10B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z060AA10B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
