
Variable ceramic capacitor for surface mount applications, offering a capacitance range from 2pF to 6pF with a 100V DC rating. Features a vertical adjuster and a 50% tolerance, operating across a temperature range of -25°C to 85°C. This general-purpose component is packaged in tape and reel for efficient assembly, with a Q factor of 500 at 1MHz. Constructed from ceramic dielectric material, it measures 4.5mm in depth, 4mm in width, and 4.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZB4Z060AA10R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 500 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z060AA10R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
