
This ceramic variable capacitor is designed for general purpose applications. It features a ceramic dielectric material and a surface mount termination. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Murata TZB4Z060BA10R01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4Z060BA10R01 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z060BA10R01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
