
This ceramic variable capacitor is a general-purpose component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a ceramic package with a surface mount termination. The capacitor is RoHS compliant and has a voltage rating of 100V. It measures 4.5mm in depth, 0.177inch in length, and 0.118inch in height. The capacitor is packaged in a tape and reel format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZB4Z060BB10R01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z060BB10R01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
