
The TZB4Z060EA10R01 is a ceramic variable capacitor from Murata with a voltage rating of 100V and a tolerance of 50%. It has a package size of 4.5mm in depth, 4mm in length, and 0.118inch in height. The capacitor is designed for surface mount applications and is available in tape and reel packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The component is RoHS compliant and is part of the TZB4 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZB4Z060EA10R01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 4mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z060EA10R01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
