
This ceramic variable capacitor from Murata features a 100V voltage rating and 0.5% tolerance. It is designed for surface mount applications and operates within a temperature range of -25°C to 85°C. The capacitor is packaged in a tape and reel format with 2500 units per reel. It is RoHS compliant and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZB4Z060EB10R01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z060EB10R01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
