
Surface mount ceramic variable capacitor with a capacitance range of 3pF to 10pF, featuring NP0 dielectric for stable performance. Rated for 100V DC, this component offers a 50% tolerance and operates across a temperature range of -25°C to 85°C. Designed for vertical adjustment, it is supplied in a white ceramic chip package suitable for tape and reel packaging.
Sign in to ask questions about the Murata TZB4Z100AA10R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4Z100AA10R00 technical specifications.
| Capacitance | 10pF |
| Package/Case | B |
| Color | White |
| Depth | 4mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z100AA10R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
