
This ceramic variable capacitor from Murata features a voltage rating of 100V and a tolerance of 50%. It has a ceramic dielectric material and is designed for surface mount applications. The capacitor is packaged in a tape and reel format with 2500 units per package. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Murata TZB4Z100AA10R01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4Z100AA10R01 technical specifications.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z100AA10R01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
