
Ceramic trimmer capacitor with a capacitance range of 3pF to 10pF and a voltage rating of 100V. Features NP0 dielectric with a temperature coefficient of ±300 ppm/°C and a tolerance of 50%. Designed for surface mount applications with a white ceramic construction, measuring 4.5mm depth, 3mm height, 0.177-inch length, and 0.157-inch width. Operates within a temperature range of -25°C to 85°C and is supplied on tape and reel.
Murata TZB4Z100BB10R00 technical specifications.
| Capacitance | 10pF |
| Package/Case | B |
| Color | White |
| Depth | 4.5mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z100BB10R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
