
This ceramic capacitor has a capacitance of 10pF and a voltage rating of 100V. It is designed for surface mount applications and has a tolerance of 50%. The capacitor is made of ceramic material and has a dielectric of NP0. It operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Murata TZB4Z100EB10R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4Z100EB10R00 technical specifications.
| Capacitance | 10pF |
| Depth | 4.5mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Lead Free | Lead Free |
| Length | 4mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z100EB10R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
