
This ceramic variable capacitor from Murata features a general purpose design with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a voltage rating of 50V and is designed for surface mount applications. The capacitor is packaged in bulk and is RoHS compliant. It measures 4.5mm in depth, 4mm in length, and 0.157inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZB4Z250AA10B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 4mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z250AA10B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
