
Variable ceramic capacitor with a capacitance range of 4pF to 25pF, featuring a 50V voltage rating. Surface mountable with a vertical adjuster, this component utilizes NP0 dielectric material for general-purpose applications. Operating temperature range is -25°C to 85°C, with a 100% tolerance. Packaged in tape and reel, it measures 4.5mm in depth, 3mm in height, and 4mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata TZB4Z250AB10R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 25pF |
| Package/Case | B |
| Color | Black |
| Depth | 4.5mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Thickness | 3mm |
| Tolerance | 100% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 150mg |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z250AB10R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
