
The TZB4Z250BA10B00 ceramic variable capacitor from Murata is a general-purpose component with a voltage rating of 50V and a tolerance of 0.5%. It features a ceramic dielectric material and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 500 units per package and is RoHS compliant.
Sign in to ask questions about the Murata TZB4Z250BA10B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4Z250BA10B00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z250BA10B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
