
Ceramic trimmer capacitor with a capacitance range of 4pF to 25pF, designed for surface mount applications. Features NP0 dielectric for stable performance with a temperature coefficient of ±300 ppm/°C. Rated for 50V DC, this component offers 100% adjustment range and operates from -25°C to 85°C. Packaged in tape and reel, it is lead-free and RoHS compliant.
Sign in to ask questions about the Murata TZB4Z250BB10R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4Z250BB10R00 technical specifications.
| Capacitance | 25pF |
| Package/Case | B |
| Depth | 4.5mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z250BB10R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
