
This ceramic variable capacitor from Murata features a general-purpose design with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a voltage rating of 50V and a tolerance of 100%. The capacitor is available in a surface-mount package with a ceramic dielectric material and is compliant with RoHS regulations.
Sign in to ask questions about the Murata TZB4Z250BB10R01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TZB4Z250BB10R01 technical specifications.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.118inch |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TZB4 |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TZB4Z250BB10R01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.